M83723/72G22198

Heilind Number:AANM83723/72G22198
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/72G22198
ECAD Model:
3D Model

Description:

Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. with Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/72G22198
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:22
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Bayonet
Insert Arrangement:22-19
Operating Temperature:-65 to 200 °C
Military Specification:MIL-DTL-83723
SKU:AANM83723/72G22198