| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/72R1415N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Operating Temperature: | -65 to 200 °C |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/72R1415N |
M83723/72R1415N
| Heilind Number: | AANM83723/72R1415N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/72R1415N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. with Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.

