M83723/72W1005N

Heilind Number:AANM83723/72W1005N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/72W1005N
ECAD Model:
3D Model

Description:

Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. with Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/72W1005N
Series:Series III
Wire Size:24 to 20 AWG
Shell Size:10
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:10-5
Operating Temperature:-65 to 175 °C
Military Specification:MIL-DTL-83723
SKU:AANM83723/72W1005N