| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/73G20289 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/73G20289 |
M83723/73G20289
Specifications
Detailed Description
Introducing the M83723/73G20289, a military-grade connector designed to meet the stringent requirements of MIL-DTL-83723 Series III specifications. With a shell size of 20 and a jam nut receptacle configuration, this socket contact connector is built for durability and reliability in harsh environments. Constructed from stainless steel with a passivated finish, it offers superior corrosion resistance. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures secure and efficient connections. Featuring a voltage rating of 600 VAC and an insert arrangement of 20-28 with keying position 9, this connector guarantees safe and precise power transmission. The bayonet locking mechanism provides added security, making it ideal for high-reliability applications. Trust in the M8372373G20289 for your critical circular connector needs.

