| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/73Z22198 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/73Z22198 |
M83723/73Z22198
| Heilind Number: | AANM83723/73Z22198 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/73Z22198 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/73Z22198 Circular Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the robust Series III lineup, this connector boasts a shell size of 22 and features a socket contact type, ideal for ensuring secure and reliable connections in demanding environments. With a wire size compatibility ranging from 20 to 16 AWG, it offers versatility in application. The jam nut receptacle shell type, along with a voltage rating of 600 VAC, guarantees optimal performance. The insert arrangement of 22-19 and keying position of 8 facilitate efficient mating, while the bayonet locking mechanism ensures a tight seal. As part of our high-reliability product range, designated by the M8372373Z22198 acronym, this connector is a top choice for critical aerospace, defense, and industrial applications. Trust in its quality and durability for seamless connectivity in your projects.

