| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74A14158 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Black Non-Conductive Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74A14158 |
M83723/74A14158
| Heilind Number: | AANM83723/74A14158 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74A14158 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74A14158, a high-performance circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector boasts a durable aluminum shell with a black non-conductive anodized finish, suitable for demanding environments. Featuring a shell size of 14 and a jam nut receptacle design, it ensures secure and reliable connections. With a pin contact type and a wire size range of 24 to 20 AWG, it accommodates a wide variety of applications. The 600 VAC voltage rating and 14-15 insert arrangement further enhance its versatility. Equipped with a bayonet locking mechanism and keying position 8, it offers ease of use and error-free mating. Certified for high-reliability applications, this connector is a must-have for aerospace, defense, and industrial sectors.

