| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74A1610Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74A1610Y |
M83723/74A1610Y
| Heilind Number: | AANM83723/74A1610Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74A1610Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74A1610Y Circular Connector, meeting MIL-DTL-83723 military specifications with precision and reliability. Part of the Series III lineup, this connector features a durable aluminum shell in size 16 with a jam nut receptacle design, ideal for secure and efficient connections in demanding environments. The contact type is pin, compatible with wire sizes ranging from 20 to 16 AWG. Its black non-conductive anodized finish ensures optimal performance, while the 600 VAC voltage rating guarantees safety in high-power applications. With an insert arrangement of 16-10 and keying position Y, this connector offers seamless integration and error-free mating. Its bayonet locking mechanism provides added security, making it a top choice for critical connectivity in aerospace, defense, and industrial settings. Trust in the M8372374A1610Y for high-reliability performance when it matters most.

