| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74A1808Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74A1808Y L/C |
M83723/74A1808Y L/C
| Heilind Number: | AANM83723/74A1808Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74A1808Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Jam Nut Receptacle, meticulously crafted to meet stringent military specifications. Featuring a durable aluminum shell with a sleek black non-conductive anodized finish, this connector ensures reliable performance in even the harshest environments. Designed for optimal functionality, it accommodates 14 to 12 AWG wire sizes and boasts a high voltage rating of 600 VAC. The 18-8 insert arrangement, Y keying position, and bayonet locking mechanism guarantee secure and precise connections. Please note that this assembly does not include contacts, allowing for customization to suit your specific needs. Ideal for aerospace, defense, and other high-reliability applications, this connector sets the standard for quality and performance.

