| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74A20398 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74A20398 |
M83723/74A20398
Specifications
Detailed Description
Introducing the M83723/74A20398, a military-grade Circular MIL Spec Connector designed to meet the rigorous standards of MIL-DTL-83723. Part of the Series III family, this connector features a durable aluminum shell in size 20, with a jam nut receptacle for secure installations. Its black non-conductive anodized finish ensures reliable performance in harsh environments. Accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this connector is versatile and dependable. With a voltage rating of 600 VAC and an insert arrangement of 20-39, it is suitable for a wide range of high-reliability applications. The bayonet locking mechanism and keying position of 8 provide added security, making it an essential component for mission-critical systems. Trust in the M8372374A20398 for superior connectivity in even the most demanding scenarios.

