| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74A20419 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74A20419 |
M83723/74A20419
| Heilind Number: | AANM83723/74A20419 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74A20419 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74A20419 Circular MIL Spec Connector, meeting MIL-DTL-83723 military specifications for high-performance and reliability in harsh environments. Part of the Series III lineup, this connector features a shell size of 20 with a jam nut receptacle design made of durable black non-conductive anodized aluminum. Suitable for wire sizes ranging from 24 to 20 AWG, it offers a voltage rating of 600 VAC. With an insert arrangement of 20-41 and keying position 9, it ensures secure and precise connections. The bayonet locking mechanism provides added stability. Classified as a hi-rel product, the M8372374A20419 is ideal for demanding applications in aerospace, defense, and industrial sectors. Trust in its quality and performance for your connectivity needs.

