| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74A24308 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-30 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74A24308 L/C |
M83723/74A24308 L/C
| Heilind Number: | AANM83723/74A24308 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74A24308 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74A24308 L/C, a rugged and reliable Circular MIL Spec Connector designed for high-performance applications. This military-specification connector, part of the Series III lineup, features a durable aluminum shell with black non-conductive anodized finish, ensuring superior protection and longevity even in the most demanding environments. With a shell size of 24 and jam nut receptacle design, it offers secure and stable connections. The bayonet locking mechanism and keying position of 8 provide added security. Suitable for wire sizes ranging from 20 to 16 AWG and capable of handling voltage ratings of up to 600 VAC, this connector is ideal for critical power and signal transmission tasks. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting specific project requirements. Trust in the M8372374A24308LC for your high-reliability connectivity needs.

