| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G10026 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-2 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/74G10026 L/C |
M83723/74G10026 L/C
| Heilind Number: | AANM83723/74G10026 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G10026 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G10026 L/C Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723 standards. This high-performance connector, part of the Series III lineup, features a durable stainless steel shell with a passivated finish, ensuring robust protection in demanding environments. Engineered for precision, it boasts a shell size of 10, accommodating pin contact types for secure and reliable connectivity. With a wire size range of 24 to 20 AWG and a maximum voltage rating of 600 VAC, this connector guarantees efficient power transmission. The jam nut receptacle design and bayonet locking mechanism offer easy installation and enhanced safety. Designed with insert arrangement 10-2 and keying position 6, it ensures proper alignment in complex systems. Please note that this assembly does not ship with contacts. Trust in the M83723/74G10026 L/C for exceptional performance in critical applications.

