| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G10059 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G10059 |
M83723/74G10059
| Heilind Number: | AANM83723/74G10059 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G10059 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G10059 Circular Connector, designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable shell made of stainless steel with a passivated finish, ensuring robust performance in demanding environments. With a shell size of 10 and a jam nut receptacle design, it offers secure and reliable connections. Accommodating wire sizes ranging from 24 to 20 AWG, this connector is suitable for a wide range of applications. Its insert arrangement of 10-5 and keying position of 9 facilitate proper alignment, while the bayonet locking mechanism ensures easy and efficient installation. With a voltage rating of 600 VAC and high reliability (hi_rel) designation, the M83723/74G10059 is the ideal choice for mission-critical systems where performance and durability are paramount.

