| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G12129 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-12 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G12129 |
M83723/74G12129
| Heilind Number: | AANM83723/74G12129 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G12129 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G12129, a MIL-DTL-83723 compliant connector from the Series III lineup. Designed for high-reliability applications, this connector features a durable stainless steel shell with a passivated finish, ensuring robust performance in demanding environments. With a shell size of 12 and a jam nut receptacle design, it offers secure and reliable connections. The pin contact type accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various wire gauges. Rated for up to 600 VAC, it guarantees safe power transmission. Its 12-12 insert arrangement and keying position of 9 prevent mismating, while the bayonet locking mechanism ensures easy and secure mating. Trust the M83723/74G12129 for your circular MIL spec connector needs.

