| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G1212Y L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-12 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/74G1212Y L/C |
M83723/74G1212Y L/C
| Heilind Number: | AANM83723/74G1212Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G1212Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G1212Y L/C Circular Connector, meticulously engineered to meet stringent MIL-DTL-83723 military specifications. Part of the elite Series III lineup, this connector features a durable stainless steel shell with a passivated finish, ensuring robust performance in demanding environments. With a shell size of 12 and a jam nut receptacle design, it offers secure and reliable connectivity. The 12-12 insert arrangement with a Y keying position facilitates foolproof mating, while the bayonet locking mechanism guarantees quick and effortless installation. Rated for up to 600 VAC, this high-reliability connector is ideal for critical applications. Please note that this assembly does not ship with contacts. Ideal for critical applications, this high-reliability connector is a must-have for military, aerospace, and industrial projects.

