| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G14046 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-4 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/74G14046 L/C |
M83723/74G14046 L/C
| Heilind Number: | AANM83723/74G14046 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G14046 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Jam Nut Receptacle, SKU M83723/74G14046 L/C. Designed for high-reliability applications, this circular connector features a durable stainless steel shell with a passivated finish, ensuring exceptional performance in harsh environments. With a shell size of 14 and a contact type of Pin, it accommodates wire sizes ranging from 14 to 12 AWG, boasting a voltage rating of 600 VAC. The insert arrangement of 14-4 and keying position of 6 provide secure and precise mating. Incorporating a reliable bayonet locking mechanism, this connector guarantees a stable connection. Please note, this assembly does not ship with contacts. An essential component for military and aerospace systems, the M8372374G14046LC is the epitome of quality and precision.

