| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G14127 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG, 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-12 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| SKU: | AANM83723/74G14127 L/C |
M83723/74G14127 L/C
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Jam Nut Receptacle, featuring a durable stainless steel shell and passivated shell finish for optimal performance in demanding environments. With a shell size of 14 and pin contact type, this connector is designed for secure and reliable connections. Its versatility is enhanced by accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The bayonet locking mechanism ensures easy and quick mating, while the 600 VAC voltage rating guarantees safe operation. Engineered for high reliability applications, this assembly, designated as SKU M83723/74G14127 L/C, is ideal for military, aerospace, and industrial use. Please note, this product does not ship with contacts.

