| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G1415Y |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G1415Y |
M83723/74G1415Y
| Heilind Number: | AANM83723/74G1415Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G1415Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G1415Y, a ruggedized circular connector designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable stainless steel shell in size 14, ideal for harsh environments. With pin contact type and jam nut receptacle design, it ensures secure connections for wire sizes ranging from 24 to 20 AWG. The passivated shell finish offers enhanced corrosion resistance, while the 600 VAC voltage rating guarantees reliable performance. Its 14-15 insert arrangement and Y keying position ensure proper mating, while the bayonet locking mechanism provides added security. Classified as a high-reliability component, it's suitable for mission-critical applications in aerospace, defense, and more. Upgrade to the M8372374G1415Y for uncompromising quality and performance in your connectivity solutions.

