| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G16107 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-10 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G16107 |
M83723/74G16107
| Heilind Number: | AANM83723/74G16107 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G16107 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G16107 Circular MIL Spec Connector, meticulously engineered to meet MIL-DTL-83723 military specifications. Part of the robust Series III, this connector boasts a durable stainless steel shell with a passivated finish, ensuring reliability in even the harshest environments. Featuring a jam nut receptacle design and a bayonet locking mechanism, it offers secure and efficient connectivity. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 20 to 16 AWG, it is ideal for high-power applications. The 16-10 insert arrangement and keying position 7 further enhance its versatility. Trust in the hi-rel performance of this connector for mission-critical operations.

