| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G1624N L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-24 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/74G1624N L/C |
M83723/74G1624N L/C
| Heilind Number: | AANM83723/74G1624N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G1624N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G1624N L/C Circular MIL Spec Connector, a high-reliability solution for military and industrial applications. Built to MIL-DTL-83723 standards, this connector in Series III features a durable stainless steel shell with a passivated finish, ensuring reliable performance in harsh environments. With a shell size of 16 and a jam nut receptacle design, it offers secure and easy installation. The bayonet locking mechanism and keying position N provide added security, while the 600 VAC voltage rating guarantees safe operation. The insert arrangement of 16-24 accommodates wire sizes ranging from 24 to 20 AWG. Please note that this assembly does not ship with contacts. Trust the M8372374G1624NLC for your critical connectivity needs.

