| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G18086 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-8 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/74G18086 L/C |
M83723/74G18086 L/C
| Heilind Number: | AANM83723/74G18086 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G18086 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G18086 L/C Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723 requirements. Part of the esteemed Series III lineup, this connector boasts a durable stainless steel shell in shell size 18 with a jam nut receptacle design, ensuring secure and efficient connections. Suitable for wire sizes 14 to 12 AWG, it features a passivated shell finish and is rated for up to 600 VAC, making it ideal for high-reliability applications. The 18-8 insert arrangement, keying position 6, and bayonet locking mechanism guarantee precise mating. Please note that this assembly does not ship with contacts. Elevate your connectivity solutions with this top-of-the-line circular connector.

