| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G18149 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-14 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/74G18149 L/C |
M83723/74G18149 L/C
| Heilind Number: | AANM83723/74G18149 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G18149 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G18149 L/C Circular Connector, meticulously crafted to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector boasts a durable Stainless Steel shell, offering unparalleled resilience in demanding environments. With a shell size of 18 and a Jam Nut Receptacle design, it ensures secure and reliable connectivity. The Passivated shell finish not only enhances longevity but also safeguards against corrosion. Engineered for high reliability applications, it features a voltage rating of 600 VAC and accepts wire sizes ranging from 20 to 16 AWG. The 18-14 insert arrangement, along with a keying position of 9 and a Bayonet locking mechanism, guarantees precise mating and secure fit. Please note that this assembly does not ship with contacts, allowing for customization according to your specific requirements. Elevate your connectivity solutions with this exceptional Circular MIL Spec Connector.

