| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G1814N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G1814N L/C |
M83723/74G1814N L/C
| Heilind Number: | AANM83723/74G1814N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G1814N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/74G1814N L/C Circular MIL Spec Connector is a rugged and reliable solution for military and aerospace applications, meeting the stringent MIL-DTL-83723 specifications. Part of the Series III family, this connector features a durable stainless steel shell with a passivated finish, ensuring long-lasting performance in harsh environments. With a shell size of 18 and an insert arrangement of 18-14, it accommodates 20 to 16 AWG wires, making it suitable for a wide range of power and signal transmission needs. The jam nut receptacle design, along with a bayonet locking mechanism, guarantees secure and stable connections. Rated for 600 VAC, this high-reliability connector is essential for mission-critical systems. Please note that this assembly does not ship with contacts.

