| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G1814Y |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-14 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G1814Y |
M83723/74G1814Y
| Heilind Number: | AANM83723/74G1814Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G1814Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G1814Y Circular Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this connector features a durable stainless steel shell with a passivated finish for enhanced longevity. Designed as a Jam Nut Receptacle with a bayonet locking mechanism, it ensures secure and reliable connections in demanding environments. The 18-14 insert arrangement, suitable for 20 to 16 AWG wire sizes, allows for efficient power transmission with a voltage rating of 600 VAC. With its Y keying position, it offers easy mating and disengagement. This high-reliability connector is perfect for aerospace, defense, and other mission-critical applications. Upgrade to the M8372374G1814Y for top-tier performance in your connectivity needs.

