| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G2016N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G2016N |
M83723/74G2016N
| Heilind Number: | AANM83723/74G2016N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G2016N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74G2016N, a rugged and reliable circular connector designed to meet military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a durable stainless steel shell with a passivated finish, ensuring corrosion resistance in even the harshest environments. With a jam nut receptacle design and bayonet locking mechanism, it offers secure and easy installation. Suitable for high-reliability applications, it is rated for up to 600 VAC and is compatible with wire sizes ranging from 20 to 16 AWG. The 20-16 insert arrangement with keying position N provides precise connectivity, making it ideal for use in military, aerospace, and other demanding industries. Trust in the M8372374G2016N for superior performance in your critical applications.

