| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G20256 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-25 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| SKU: | AANM83723/74G20256 |
M83723/74G20256
Specifications
Detailed Description
Introducing the M83723/74G20256, a meticulously crafted military-grade connector designed to meet stringent MIL-DTL-83723 specifications. Part of the rugged Series III lineup, this connector features a durable stainless steel shell in size 20, housing precision pins for secure connections. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers reliable performance in demanding environments. With a jam nut receptacle design and passivated shell finish, it ensures easy installation and corrosion resistance. Rated for up to 600 VAC, with an insert arrangement of 20-25 and keying position 6, it guarantees precise and safe connectivity. The bayonet locking mechanism provides added security, making it ideal for high-reliability applications in the military, aerospace, and beyond. Trust in the M8372374G20256 for uncompromising quality and performance.

