| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G2028N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G2028N L/C |
M83723/74G2028N L/C
Specifications
Detailed Description
Introducing the M83723/74G2028N L/C Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723, Series III standards. Designed for rugged performance in demanding environments, this connector features a durable stainless steel shell with a passivated finish. The jam nut receptacle with a bayonet locking mechanism ensures secure and reliable connections. With a shell size of 20 and pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The 600 VAC voltage rating and 20-28 insert arrangement make it suitable for high-reliability applications. Please note that this assembly does not ship with contacts. Trust in the M8372374G2028NLC for your critical connectivity needs.

