| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G2028Y L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-28 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| SKU: | AANM83723/74G2028Y L/C |
M83723/74G2028Y L/C
Specifications
Detailed Description
The M83723/74G2028Y L/C Circular MIL Spec Connector Assembly, compliant with military specification MIL-DTL-83723, is engineered for high-reliability applications in demanding environments. Featuring a Series III design with a shell size of 20 and a jam nut receptacle configuration, this connector ensures secure and efficient connectivity. Constructed with durable stainless steel shell material and a passivated finish, it offers exceptional corrosion resistance. With a voltage rating of 600 VAC and an insert arrangement of 20-28, this assembly is suitable for a wide range of power and signal transmission requirements. The bayonet locking mechanism guarantees a reliable connection, while the Y keying position prevents mismating. Please note that this assembly does not ship with contacts. Built to meet stringent performance standards, this connector is ideal for aerospace, military, and other mission-critical applications.

