| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G2039Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G2039Y |
M83723/74G2039Y
Specifications
Detailed Description
Introducing the M83723/74G2039Y, a rugged and reliable circular connector designed for military specifications. With a MIL-DTL-83723 certification, this connector is built to withstand harsh environments and stringent requirements. Part of the Series III lineup, it features a shell size 20 with a jam nut receptacle design, crafted from durable stainless steel and passivated for enhanced corrosion resistance. Offering versatile wire size compatibility from 20 to 16 AWG, as well as 24 to 20 AWG, it ensures secure and efficient connections. The 20-39 insert arrangement with Y keying position and bayonet locking mechanism guarantees proper mating and prevents accidental disconnection. Rated for 600 VAC, this connector is suitable for high-voltage applications. With its high-reliability designation and M8372374G2039Y acronym, it's the perfect solution for demanding military and aerospace systems.

