| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G2419N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74G2419N L/C |
M83723/74G2419N L/C
| Heilind Number: | AANM83723/74G2419N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74G2419N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Jam Nut Receptacle, featuring a durable stainless steel shell with passivated finish for reliable performance in harsh environments. With a shell size of 24 and contact type pin, this connector is designed for secure and efficient wire connections, accommodating 14 to 12 AWG wire sizes. Meeting high-reliability standards, this assembly is ideal for military and aerospace applications, with a voltage rating of 600 VAC. The insert arrangement, 24-19, along with keying position N and bayonet locking mechanism, ensures precise and secure mating. Please note that this assembly does not ship with contacts. Upgrade your circular connector system with the M8372374G2419NLC.

