| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74G24577 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-57 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| SKU: | AANM83723/74G24577 |
M83723/74G24577
Specifications
Detailed Description
Introducing the M83723/74G24577 Circular MIL Spec Connector, a rugged and reliable solution for high-performance applications. Built to MIL-DTL-83723 military specifications, this Series III connector features a durable stainless steel shell with a passivated finish. Its jam nut receptacle design ensures secure connections, while the bayonet locking mechanism provides added stability. With a voltage rating of 600 VAC, it can handle demanding environments with ease. The 24-57 insert arrangement accommodates various wire sizes from 14 to 12 AWG and 24 to 20 AWG. Keying position 7 helps prevent mismating, making it ideal for complex systems. Designed for high reliability, this connector is perfect for aerospace, defense, and other mission-critical applications.

