| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74R12127 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74R12127 L/C |
M83723/74R12127 L/C
| Heilind Number: | AANM83723/74R12127 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74R12127 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74R12127 L/C, a high-reliability Circular MIL Spec Connector designed to meet stringent military specifications, specifically MIL-DTL-83723. This rugged connector, part of the Series III family, features a durable aluminum shell with an electroless nickel finish, ensuring optimal performance in demanding environments. With a shell size of 12 and a jam nut receptacle configuration, it offers secure and reliable connectivity. The 12-12 insert arrangement, along with a keying position of 7 and bayonet locking mechanism, guarantees precise mating and enhanced durability. Suitable for wire sizes ranging from 24 to 20 AWG and rated for 600 VAC, this connector is ideal for a wide range of high-voltage applications. Please note, this assembly does not ship with contacts. Elevate your connectivity solutions with the M83723/74R12127 L/C.

