| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74R2028N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/74R2028N L/C |
M83723/74R2028N L/C
Specifications
Detailed Description
Experience unparalleled durability and reliability with our MIL-DTL-83723 Series III Jam Nut Receptacle, featuring a robust aluminum shell construction and electroless nickel finish. Engineered for high-performance in demanding environments, this circular connector boasts a shell size of 20 and accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, making it ideal for a wide range of applications. With a voltage rating of 600 VAC, it ensures secure power transmission. The 20-28 insert arrangement, N keying position, and bayonet locking mechanism guarantee precise and stable connections. Perfect for aerospace, defense, and industrial use, this hi-rel assembly, SKU M83723/74R2028N L/C, is a testament to quality and efficiency. Please note that this product does not ship with contacts.

