| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74W08986 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/74W08986 L/C |
M83723/74W08986 L/C
| Heilind Number: | AANM83723/74W08986 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74W08986 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74W08986 L/C Circular MIL Spec Connector, designed to meet stringent MIL-DTL-83723 military specifications for reliable performance in harsh environments. Part of the Series III lineup, this connector features a rugged aluminum shell with an Olive Drab Cadmium finish, ensuring durability and corrosion resistance. With a shell size of 8 and a jam nut receptacle design, it offers secure and efficient connectivity. The 8-98 insert arrangement and keying position 6 facilitate proper mating, while the bayonet locking mechanism guarantees a stable connection. Suitable for wire sizes ranging from 24 to 20 AWG and rated for 600 VAC, it is ideal for high-reliability applications. Please note that this assembly does not ship with contacts. Upgrade your connectivity with the M8372374W08986LC.

