| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74W1005Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/74W1005Y L/C |
M83723/74W1005Y L/C
| Heilind Number: | AANM83723/74W1005Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74W1005Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Connector, featuring a rugged aluminum shell with an Olive Drab Cadmium finish for maximum durability in military and aerospace applications. With a shell size of 10 and a jam nut receptacle design, this connector ensures secure and reliable connections in even the harshest environments. The bayonet locking mechanism and keying position Y provide added security and prevent mismating. Designed for use with 24 to 20 AWG wire, this connector has a voltage rating of 600 VAC, meeting high-reliability standards. Please note that this assembly does not ship with contacts. Upgrade your connectivity with the M8372374W1005YLC connector.

