| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74W14076 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-7 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/74W14076 |
M83723/74W14076
| Heilind Number: | AANM83723/74W14076 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74W14076 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74W14076, a rugged and reliable circular connector designed for military applications. Built to MIL-DTL-83723 specifications, this connector is part of the Series III lineup, featuring a size 14 aluminum shell with a Jam Nut Receptacle configuration. With pin contact type and a wire size range of 20 to 16 AWG, it ensures secure and efficient electrical connections in demanding environments. The Olive Drab Cadmium shell finish not only enhances durability but also provides corrosion resistance. Rated for 600 VAC, it offers high voltage capability. The 14-7 insert arrangement, keying position 6, and bayonet locking mechanism ensure proper mating and secure attachment. This connector is classified under hi-rel (high-reliability) standards, making it ideal for critical military and aerospace applications. Upgrade your connectivity with the M8372374W14076.

