| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74W14128 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/74W14128 L/C |
M83723/74W14128 L/C
Specifications
Detailed Description
The M83723/74W14128 L/C Circular MIL Spec Connector is a rugged and reliable solution for military and aerospace applications, meeting stringent MIL-DTL-83723 specifications. Part of the Series III lineup, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. With a shell size of 14 and a jam nut receptacle design, it offers secure and easy installation. Supporting a wide range of wire sizes from 20 to 16 AWG and 24 to 20 AWG, it accommodates various power and signal requirements. Rated for 600 VAC, it provides high voltage capability, making it ideal for demanding tasks. The 14-12 insert arrangement with a keying position of 8 and a bayonet locking mechanism ensures proper mating and secure connections. Please note that this assembly does not ship with contacts. Trust in the M8372374W14128LC for high-reliability connectivity in critical applications.

