| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74W1624Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/74W1624Y L/C |
M83723/74W1624Y L/C
| Heilind Number: | AANM83723/74W1624Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74W1624Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74W1624Y L/C Circular MIL Spec Connector, meticulously engineered to meet military specification MIL-DTL-83723. Part of the rugged Series III lineup, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 16 and a jam nut receptacle design, it offers secure and efficient connectivity. The 16-24 insert arrangement, along with a Y keying position and bayonet locking mechanism, guarantees proper mating every time. Suitable for wire sizes 24 to 20 AWG and rated for up to 600 VAC, it is ideal for high-reliability applications. Please note that this assembly does not ship with contacts. Trust in the M8372374W1624YLC for your critical connectivity needs.

