| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74W18088 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/74W18088 |
M83723/74W18088
| Heilind Number: | AANM83723/74W18088 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74W18088 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74W18088, a MIL-DTL-83723 compliant Circular MIL Spec Connector from our Series III lineup. Designed for high reliability in military and aerospace applications, this connector features a durable aluminum shell with an Olive Drab Cadmium finish. With a shell size of 18 and a jam nut receptacle configuration, it ensures secure and efficient connections. The pin contact type accommodates wire sizes ranging from 14 to 12 AWG, with a voltage rating of 600 VAC. Its 18-8 insert arrangement with keying position 8 and bayonet locking mechanism guarantees proper alignment and fastening. Trust in the M8372374W18088 for superior performance in demanding environments.

