| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74W20289 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/74W20289 L/C |
M83723/74W20289 L/C
Specifications
Detailed Description
Introducing the M83723/74W20289 L/C Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-83723. Part of the Series III lineup with a durable aluminum shell in a size 20 configuration, this connector features pin contact type suitable for 14 to 12 AWG and 24 to 20 AWG wire sizes. Designed for high reliability applications, it boasts a voltage rating of 600 VAC and a jam nut receptacle shell type with olive drab cadmium finish. The insert arrangement of 20-28 and keying position 9 ensure secure mating, while the bayonet locking mechanism provides added stability in use. Please note that this assembly does not ship with contacts, allowing for customized configurations. Ideal for military, aerospace, and industrial environments, this connector guarantees robust performance in demanding conditions.

