| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74Z10028 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/74Z10028 L/C |
M83723/74Z10028 L/C
| Heilind Number: | AANM83723/74Z10028 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74Z10028 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74Z10028 L/C, a robust and high-performance circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a shell size of 10 with a jam nut receptacle shell type, ensuring secure and reliable connections in demanding environments. With a contact type of pin and an insert arrangement of 10-2, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for a variety of applications. The bayonet locking mechanism and keying position at 8 provide added security and ease of use. With a voltage rating of 600 VAC, this connector is suitable for high-power applications in aerospace, defense, and industrial settings. Please note, this assembly does not ship with contacts, allowing for customization to meet specific requirements. Trust in the M8372374Z10028LC for your critical connectivity needs.

