| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74Z16108 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/74Z16108 |
M83723/74Z16108
| Heilind Number: | AANM83723/74Z16108 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74Z16108 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74Z16108 Circular MIL Spec Connector, compliant with military specification MIL-DTL-83723. Part of the rugged Series III lineup, this connector features a shell size 16 with a jam nut receptacle design, ensuring secure connections in demanding environments. With a pin contact type suitable for 20 to 16 AWG wire sizes, it offers reliable power transmission up to 600 VAC. The 16-10 insert arrangement with keying position 8 and bayonet locking mechanism guarantees precise mating and vibration resistance. Perfect for high-reliability applications, this connector is a critical component in aerospace, defense, and industrial systems. Trust the M8372374Z16108 for durable and efficient connectivity in mission-critical operations.

