| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74Z16247 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/74Z16247 |
M83723/74Z16247
| Heilind Number: | AANM83723/74Z16247 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74Z16247 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/74Z16247 Circular MIL Spec Connector, meeting stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable shell size 16 with a jam nut receptacle design for secure installations. With pin contact type and accommodation for 24-20 AWG wire sizes, it ensures reliable conductivity in demanding environments. Rated for 600 VAC, the insert arrangement 16-24 and keying position 7 offer precise alignment. The bayonet locking mechanism enhances connection stability, ideal for high-reliability applications. Trust in the M8372374Z16247 for robust circular connector solutions.

