| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74Z22199 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/74Z22199 |
M83723/74Z22199
| Heilind Number: | AANM83723/74Z22199 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/74Z22199 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/74Z22199 is a MIL-DTL-83723 compliant circular connector, part of the rugged Series III family, designed for high-reliability applications. Featuring a shell size of 22 and a jam nut receptacle configuration, this connector ensures secure and efficient connections in demanding environments. With a pin contact type suitable for wire sizes 20 to 16 AWG, it offers versatility in wiring setups. Rated for 600 VAC, it guarantees safe power transmission. The 22-19 insert arrangement and keying position 9 provide precise mating alignment, while the bayonet locking mechanism ensures a stable connection. Ideal for military, aerospace, and other critical operations, this connector, with the acronym M8372374Z22199, is a trusted solution for mission-critical connectivity needs.

