| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/74Z2443N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/74Z2443N L/C |
M83723/74Z2443N L/C
Specifications
Detailed Description
Introducing the M83723/74Z2443N L/C Circular MIL Spec Connector, designed to meet stringent military specifications with MIL-DTL-83723 certification. Part of the Series III lineup, this connector features a robust shell size 24 configuration with a jam nut receptacle for secure installations. Supporting pin contact type with wire sizes ranging from 20 to 16 AWG, and 24 to 20 AWG, it ensures reliable power and signal transmission in high-voltage environments up to 600 VAC. The insert arrangement 24-43, keying position N, and Bayonet locking mechanism offer precise alignment and easy mating. Ideal for demanding applications, this hi-rel connector guarantees exceptional performance under harsh conditions. Please note, this assembly does not ship with contacts, allowing for customized configurations.

