| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75A10057 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75A10057 |
M83723/75A10057
| Heilind Number: | AANM83723/75A10057 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75A10057 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75A10057, a rugged and reliable circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell with a black non-conductive anodized finish, making it ideal for harsh environments. With a shell size of 10 and a straight plug configuration, it offers easy installation and secure connectivity. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, ensuring versatile compatibility. Rated for up to 600 VAC, it is suitable for high-voltage applications. The 10-5 insert arrangement and 7 keying position provide precise alignment, while the bayonet locking mechanism ensures a stable connection. Whether for aerospace, defense, or industrial use, this hi-rel connector, also known by its acronym M8372375A10057, guarantees performance and durability in demanding scenarios.

