| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75A12129 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75A12129 |
M83723/75A12129
| Heilind Number: | AANM83723/75A12129 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75A12129 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75A12129, a military-grade MIL-DTL-83723 Series III Circular Connector designed for high-reliability applications. With a shell size of 12 and a straight plug configuration, this connector features a durable aluminum shell with a black non-conductive anodized finish. Suitable for wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient connectivity in demanding environments. With a voltage rating of 600 VAC, it meets stringent performance standards. The 12-12 insert arrangement and keying position 9 offer precise alignment, while the bayonet locking mechanism guarantees a secure connection. Trust in the M8372375A12129 for your critical connectivity needs.

