| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75A1404N |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75A1404N |
M83723/75A1404N
| Heilind Number: | AANM83723/75A1404N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75A1404N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75A1404N, a military-grade Circular MIL Spec Connector from our Series III lineup. Designed to meet MIL-DTL-83723 specifications, this high-reliability connector features a durable aluminum shell with a black non-conductive anodized finish. With a shell size of 14 and a plug, straight shell type, it accommodates 14-4 insert arrangement and is compatible with 14 to 12 AWG wire sizes. The socket contact type ensures secure connections, while the bayonet locking mechanism offers added stability. Rated for 600 VAC, this connector is ideal for demanding applications in aerospace, defense, and other industries where durability and performance are paramount.

