| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75A14126 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75A14126 |
M83723/75A14126
Specifications
Detailed Description
Introducing the M83723/75A14126 Circular Connector, designed to meet MIL-DTL-83723 military specifications for rugged performance in demanding environments. Part of the Series III lineup, this connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring reliable connectivity even in harsh conditions. The socket contact type accommodates 20 to 16 AWG and 24 to 20 AWG wire sizes, making it versatile for various applications. With a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. The plug shell type, straight configuration, and bayonet locking mechanism offer easy and secure mating. Its 14-12 insert arrangement with keying position 6 provides precise alignment. Whether in aerospace, defense, or industrial settings, this high-reliability connector, also known as M8372375A14126, is the perfect solution for your connectivity needs.

