| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75A1412N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75A1412N |
M83723/75A1412N
Specifications
Detailed Description
Introducing the M83723/75A1412N Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications. Part of the renowned Series III, this connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring reliable performance in demanding environments. Designed for optimal connectivity, it houses socket contacts suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. With a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. The plug shell, in a straight configuration, offers easy installation and secure mating, thanks to the bayonet locking mechanism. Its 14-12 insert arrangement and N keying position further enhance compatibility and alignment. Trusted for high-reliability applications, the M8372375A1412N is a standout choice in the world of circular connectors.

